Hultafors 554203 Steel Rule 600mm

MPN
554203
Brand
Hultafors
EAN-13
7317845542019
Order Code
96-2180
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

Steel scale in hardened stainless steel with matt chrome-plated surface for anti-glare reading. Graduated in millimetres along the upper edge, and half millimetres on lower edge. The reverse side is blank.

Manufactured in hardened stainless steel for extra durability, graduated in millimetres on the upper edge, half millimetres on the lower edge and decimetre figures in red with a tolerance ± 0.3mm

Length: 600mm (24 in)
Width: 28.5mm
Thickness: 1.2mm


Type Steel rule
Length 200mm

Reviews

Be the first to submit a review

Trustpilot