Hultafors 554303 Steel Rule 1 metre

MPN
554303
Brand
Hultafors
EAN-13
7317845543016
Order Code
96-2181
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £40.57 £21.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Steel scale in hardened stainless steel with matt chrome-plated surface for anti-glare reading. Graduated in millimetres along the upper edge, and half millimetres on lower edge. The reverse side is blank.

Manufactured in hardened stainless steel for extra durability, graduated in millimetres on the upper edge, half millimetres on the lower edge and decimetre figures in red with a tolerance ± 0.3mm

Length: 1000mm (39 in)
Width: 35mm
Thickness: 1.5mm


Type Steel rule

Reviews

Be the first to submit a review

Trustpilot