Steca 764205 Solsum 1010 Charge Controller 12/24V 10A PWM LED Display

MPN
764205
Brand
Steca
EAN-13
4250852802215
Order Code
10-7013
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £48.10 £40.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

The Steca Solsum 1010 Charge Controller is a 12 V/25 V unit with a 10 A current rating. Designed by Steca, it efficiently manages solar energy systems. Typical applications include regulating solar panels to ensure optimal battery charging and protection.
Type Charge controller
Power Rating 10A
Dimensions (L x W x H) 30 x 145 x 100 mm
Charging current (max.) 10A
Height 100mm
Length 30mm
Module load (max.) 10A
Own power consumption <4mA
Weight 150g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot