Steca 764195 Solsum Charge Controller 12/24V 8A LED Display PWM Control

MPN
764195
Brand
Steca
EAN-13
4250852802208
Order Code
10-7012
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £38.82 £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Steca's Solsum 0808 is a solar charge controller designed for 12 V and 24 V systems with a capacity of 8 A. It efficiently regulates the charge and discharge of batteries in small solar energy systems. The device is typically used in off-grid solar applications such as lighting and small power supply systems.
Type Charge controller
Power Rating 8A
Dimensions (L x W x H) 30 x 145 x 100 mm
Charging current (max.) 8A
Height 100mm
Length 30mm
Module load (max.) 8A
Own power consumption <4mA
Weight 150g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot