Steca 764191 Solsum Charge Controller 12/24V 6A LED PWM Auto Detect

MPN
764191
Brand
Steca
EAN-13
4250852802192
Order Code
10-7011
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Steca Solsum 0606 is a solar charge controller suitable for both 12 V and 24 V systems with a 6 A current range. It efficiently manages solar energy input for battery charging, ensuring optimal performance and battery longevity. Typical applications include managing solar power in small-scale renewable energy setups or off-grid systems.
Type Charge controller
Power Rating 6A
Dimensions (L x W x H) 30 x 145 x 100 mm
Charging current (max.) 6A
Height 100mm
Length 30mm
Module load (max.) 6A
Own power consumption <4mA
Weight 150g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot