Steca 756485 PR 1515 Charge Controller PWM 12V/24V 15A 900Wp LCD Display

MPN
756485
Brand
Steca
EAN-13
4250852801133
Order Code
10-7008
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £113.63 £96.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Steca PR 1515 is a solar charge controller designed for 12 V and 24 V systems with a maximum current of 15 A. This device utilises PWM technology to optimise charge management, ensuring efficient solar panel power use. It is ideal for residential and small-scale solar installations where reliable battery charging control is necessary.
Type Charge controller
Power Rating 15A
Dimensions (L x W x H) 187 x 187 x 96 mm
Charging current (max.) 15A
Control Type PWM
Depth 44mm
Height 96mm
Length 187mm
Module load (max.) 15A
Module power (max.) 450 Wp
Own power consumption 12.5mA
Temperature Range -10 °C to +50°C
Weight 350g
Width 187mm

Reviews

Be the first to submit a review

Trustpilot