Staudte-Hirsch 570026 LED interior lighting monochrome 12V 305x17x9mm

Staudte-Hirsch 570026 LED interior lighting monochrome 12V 305x17x9mm

MPN
570026
EAN-13
4030072570268
Order Code
17-6263
Country of Origin
China
View Full Product Range (4)

Discontinued


Staudte-Hirsch 570026 offers an LED interior lighting solution specifically designed for vehicle applications, embodying a compact and efficient lighting option. This monochrome unit operates at a nominal voltage of 12 volts and features dimensions of 305 mm in length, 17 mm in width, and 9 mm in height, making it suitable for integration in both confined and expansive vehicle interiors. Engineered to provide reliable illumination, the product enhances visibility within automotive cabins, utility vehicles, and similar environments where consistent and energy-efficient lighting is paramount. Its structurally robust design, combined with efficient power consumption, makes it an ideal choice for applications requiring long-lasting and steady light output.
Bulb Type LED (monochrome)
Colour Neutral white
Colour Temperature 4.500K
Content 1
Dimensions (L x W x H) 305 x 17 x 9 mm
Fastening method Clip
Height 9mm
LEDs 30
Length 305mm
Luminous Flux 260lm
Operating Voltage 12V
Power 3W
Product Type LED interior lighting
Weight 56g
Width 17mm

Alternatives (3)


Trustpilot