Stäubli LK205 test lead, banana jack 2mm, 45cm, black, PVC insulation

Image Representative of Range

Stäubli LK205 test lead, banana jack 2mm, 45cm, black, PVC insulation

MPN
28.0039-04521
Brand
Staubli
EAN-13
2050003616980
Order Code
01-6851
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £4.51
10+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Highly flexible test lead with PVC insulation, both ends with stackable 2 mm banana plug.
Cable Length 0.45m
Nominal Current 10A
Type Test lead
Colour Black
Contact Material Au
Cross Section 0.5mm²
Jack Diameter 2mm
Material PVC
Misc Attribute LK205
Plug Features Nestable
Reading Category CAT I
Type A Banana jack 2mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot