Stäubli 9410494500 safety test lead set, CAT IV 1000V, 1m, black/red

MPN
9410494500
Brand
Staubli
EAN-13
4016138365801
Order Code
01-6672
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Safety test lead set for requirements in the safety category CAT / IV 1000V. Includes: 2 probe tips BT-400 2 alligator clips AB-200 (25mm opening) 2 PVC test lead XMS-419, 100cm
Type Test lead set
Colour Black / red
Voltage Rating 1000V
Current Rating 10A
Cable cross section 2.5mm²
Cable Length 1.00m
Diameter/connectortype 4mm
Jack Diameter 4mm
Material PVC
Plug Features Scoop-proof
Reading Category CAT IV 1000 V
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot