Stäubli 669516-23 XMA-7 safety test probe 4mm jack CAT III 1000V blue

MPN
66.9516-23
Brand
Staubli
EAN-13
2050000366437
Order Code
01-7981
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This magnetic test probe adapter enables fast and secure contact with screw heads. The slightly concave form of the magnetic tip provides for good contact even with domed screw heads. Designed with a 4mm socket connector in the handle, suitable for use with 4mm security plugs. This probe is rated for CAT III 1000 V, ensuring high safety standards.
Type Safety test probe
Colour Blue
Connection 4 mm jack connector
Height 33mm
Jack Diameter 4mm
Length 54mm
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Tip diameter 7mm
Tip material Nickel

Reviews

Be the first to submit a review

Trustpilot