Stäubli 669408-05023 XZG425/SIL safety lead 4mm banana jacks 050m blue

MPN
66.9408-05023
Brand
Staubli
EAN-13
2050003617673
Order Code
01-7931
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.04
10+ £9.93
25+ £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Highly flexible test leads, with silicone insulation. Both ends are fitted with stackable 4mm banana plugs with protective collars and sleeves to protect against accidental contact. This test lead ensures reliable and safe connections. Ideal for laboratory and industrial use.
Type Test lead
Cable cross section 2.5mm²
Cable Length 0.50m
Colour Blue
Contact Material Ni
Jack Diameter 4mm
Material Silicone
Misc Attribute XZG425/SIL
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 600V
Reading Category CAT II 600 V
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot