Stäubli 669394-20022 XSMF-419 test lead 4 mm plugs, red, 2 m, PVC, 1 pc

MPN
66.9394-20022
Brand
Staubli
EAN-13
04053199987580
Order Code
01-7898
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Highly flexible, with PVC insulation, both ends are fitted with an axial 4mm lamella plug with rigid insulation sleeve. The two-piece screw plug allows the inclusion of a high-performance fuse 6.3 x 32 mm. Fuse not included.
Cable Length 2m
Nominal Current 8A
Type Test lead
Colour Red
Contact Material Brass nickel plated
Jack Diameter 4
Material PVC
Misc Attribute XSMF-419
Nominal Voltage 1000V
Reading Category CAT IV
Type A 4 mm safety plug
Type B 4 mm safety plug

Reviews

Be the first to submit a review

Trustpilot