Stäubli 669392-10023 XMS-419 safety test lead 4 mm 100 m blue silicone

MPN
66.9392-10023
Brand
Staubli
EAN-13
2050001194862
Order Code
01-7878
Country of Origin
Germany

Discontinued


Highly flexible test leads with silicone insulation, both ends fitted with axial 4mm diameter lamella plug with rigid insulation sleeve.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 2,5mm²
Diameter/connectortype 4 mm lamella plug with rigid insulation sleeve
Jack Diameter 4mm
Material Silicone
Misc Attribute XMS-419
Nominal Voltage 1000V
Plug Features Scoop-proof
Reading Category CAT IV 1000 V
Type A Banana jack 4mm
Type B Banana jack 4mm

Trustpilot