Christmas Opening Hours and Delivery Dates here

Stäubli 669392-05028 XMS-419 safety test lead 4mm jack 050m grey silicone

Order Code:

01-7875

Brand: Staubli MPN: 66.9392-05028 EAN-13: 2050001194831
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

Highly flexible test leads with silicone insulation, both ends fitted with axial 4mm diameter lamella plug with rigid insulation sleeve.
Colour Grey
Type Test lead
Material Silicone
Cable Length 0.50m
Contact Material Ni
Cross Section 2,5mm²
Diameter/connectortype 4 mm lamella plug with rigid insulation sleeve
Jack Diameter 4mm
Misc Attribute XMS-419
Nominal Current 32A
Nominal Voltage 1000V
Plug features Scoop-proof
Reading category CAT IV 1000 V
Type A Banana jack 4 mm
Type B Banana jack 4 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot