Stäubli 662016-20026 SLK-4N-S25 test lead 200cm violet flexible stackable plugs

MPN
66.2016-20026
Brand
Staubli
EAN-13
4255674607024
Order Code
01-7761
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Violet
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4N-S25
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot