Stäubli 662015-07527 SLK-4A-F25 Test lead 75 cm brown flexible stackable plugs

Order Code:

01-7704

Brand: Staubli MPN: 66.2015-07527 EAN-13: 4255674605853
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Colour Brown
Type Test lead, 4mm stackable
Cable Length 75cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4A-F25
Nominal Current 32A
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot