Stäubli 662015-02528 SLK-4A-F25 Test lead 25cm Grey flexible stackable plugs

MPN
66.2015-02528
Brand
Staubli
EAN-13
4255674605662
Order Code
01-7685
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Grey
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4A-F25
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot