Stäubli 662015-02526 SLK-4A-F25 test lead 25cm violet flexible stackable plugs

Order Code:

01-7683

Brand: Staubli MPN: 66.2015-02526 EAN-13: 4255674605648
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Violet
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4A-F25
Nominal Voltage 600V

Trustpilot