Stäubli 662014-10029 SLK-4N-F25 test lead 100 cm white flexible stackable plugs

Order Code:

01-7656

Brand: Staubli MPN: 66.2014-10029 EAN-13: 4255674606577
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour White
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4N-F25
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot