Stäubli 662012-10024 SLK-4N-S10 test lead 100cm yellow flexible 4mm plugs

Order Code:

01-7541

Brand: Staubli MPN: 66.2012-10024 EAN-13: 4255674605327
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 1m
Nominal Current 19A
Type Test lead
Colour Yellow
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute SLK-4N-S10
Nominal Voltage 600V

Trustpilot