Stäubli 662010-05026 SLK-4N-F10 Test Lead 50cm Violet flexible stackable plugs

MPN
66.2010-05026
Brand
Staubli
EAN-13
4255674604047
Order Code
01-7463
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 0.5m
Nominal Current 19A
Type Test lead
Colour Violet
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute SLK-4N-F10
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot