Staubli 641035-20026 LK-4A-F25 Test lead, 200cm, violet, flexible, 4mm plugs

Order Code:

01-7293

Brand: Staubli MPN: 64.1035-20026 EAN-13: 4255674602968
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Violet
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4A-F25
Nominal Voltage 60V

Trustpilot