Stäubli 641035-15020 LK-4A-F25 Test Lead 150cm Yellow/Green Flexible 4mm Plugs

Order Code:

01-7277

Brand: Staubli MPN: 64.1035-15020 EAN-13: 4255674602807
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Yellow /Green
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4A-F25
Nominal Voltage 60V

Trustpilot