Stäubli 641035-10020 LK-4A-F25 Test lead 100cm yel/gr flexible stackable plugs

MPN
64.1035-10020
Brand
Staubli
EAN-13
4255674602708
Order Code
01-7267
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Yellow /Green
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4A-F25
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot