Staubli 641034-15026 Test lead 150cm violet flexible 4mm stackable plugs

MPN
64.1034-15026
Brand
Staubli
EAN-13
4255674601060
Order Code
01-7223
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Violet
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute LK-4N-F25
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot