Stäubli 641033-20022 LK-4A-S10 Test lead 200 cm red, flexible, stackable plugs

Order Code:

01-7169

Brand: Staubli MPN: 64.1033-20022 EAN-13: 4255674602326
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £13.14
10+ £12.32
25+ £11.61
50+ £11.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 16/05/2026

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 2m
Nominal Current 19A
Type Test lead
Colour Red
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4A-S10
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot