Stäubli 641033-20021 Test lead, 200cm, black, flexible, stackable Ø4mm plugs

Order Code:

01-7168

Brand: Staubli MPN: 64.1033-20021 EAN-13: 4255674602319
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £8.74
10+ £8.18
25+ £7.72
50+ £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 19/12/2025

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Black
Type Test lead, 4mm stackable
Cable Length 200cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4A-S10
Nominal Current 19A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot