Stäubli 641033-07526 test lead 75 cm violet, stackable Ø 4 mm lamella plugs

MPN
64.1033-07526
Brand
Staubli
EAN-13
4255674602067
Order Code
01-7144
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 0.75m
Nominal Current 19A
Type Test lead
Colour Violet
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4A-S10
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot