Stäubli 641033-05025 Test lead LK-4A-S10 50 cm Green flexible stackable plugs

Order Code:

01-7133

Brand: Staubli MPN: 64.1033-05025 EAN-13: 4255674601954
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Green
Type Test lead, 4mm stackable
Cable Length 50cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4A-S10
Nominal Current 19A
Nominal Voltage 60V

Trustpilot