Stäubli 641032-02523 LK-4N-S10 Test lead 25 cm blue flexible 4 mm plugs

Order Code:

01-7092

Brand: Staubli MPN: 64.1032-02523 EAN-13: 4255674603620
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 01/01/2026

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Blue
Type Test lead, 4mm stackable
Cable Length 25cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4N-S10
Nominal Current 19A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot