Stäubli 641031-20027 LK-4A-F10 Test lead 200cm brown, stackable Ø4mm plugs

Order Code:

01-7087

Brand: Staubli MPN: 64.1031-20027 EAN-13: 4255674601770
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 2m
Nominal Current 19A
Type Test lead
Colour Brown
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4A-F10
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot