Stäubli 641031-05025 Test lead, 50cm, Green, stackable Ø 4mm plugs, flexible

MPN
64.1031-05025
Brand
Staubli
EAN-13
4255674601350
Order Code
01-6970
Country of Origin
Germany

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 0.5m
Nominal Current 19A
Type Test lead
Colour Green
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4A-F10
Nominal Voltage 60V

Trustpilot