Stäubli 641031-05020 LK-4A-F10 Test lead 50 cm yellow/green Ø 4 mm plugs

Staubli Brand: Staubli
Highly flexible, both sides with stackable Ø 4 mm lamella plugs.
Description Image Product Buy Pricing (Ex VAT) Colour Cable Length Nominal Current Type Contact Material Cross Section Misc Attribute Nominal Voltage
Stäubli 641031-05020 LK-4A-F10 Test lead 50 cm yellow/green Ø 4 mm plugs
Stäubli 641031-05020 LK-4A-F10 Test lead 50 cm yellow/green Ø 4 mm plugs
Extended range
Order code: 01-6965
MPN: 64.1031-05020

Available to back orderBack order, lead time 11 weeks
1+ £5.86
Price per unit Ex VAT
Yellow /Green 0.5m 19A Test lead CuZn 1.0mm² LK-4A-F10 60V
Stäubli 641031-05021 LK-4A-F10 Test lead 50 cm black flexible stackable plugs
Stäubli 641031-05021 LK-4A-F10 Test lead 50 cm black flexible stackable plugs
Extended range
Order code: 01-6966
MPN: 64.1031-05021

Available to back orderBack order, lead time 11 weeks
2+ £4.25
Price per unit Ex VAT
Black 0.5m 19A Test lead CuZn 1.0mm² LK-4A-F10 60V
Stäubli 641031-05022 LK-4A-F10 test lead, 50cm red, flexible, stackable plugs
Stäubli 641031-05022 LK-4A-F10 test lead, 50cm red, flexible, stackable plugs
Extended range
Order code: 01-6967
MPN: 64.1031-05022

Available to back orderBack order, lead time 11 weeks
2+ £4.37
Price per unit Ex VAT
Red 0.5m 19A Test lead CuZn 1.0mm² LK-4A-F10 60V
Stäubli 641031-05023 LK-4A-F10 test lead 50 cm blue stackable 4 mm plugs
Stäubli 641031-05023 LK-4A-F10 test lead 50 cm blue stackable 4 mm plugs
Extended range
Order code: 01-6968
MPN: 64.1031-05023

Available to back orderBack order, lead time 11 weeks
1+ £6.06
Price per unit Ex VAT
Blue 0.5m 19A Test lead CuZn 1.0mm² LK-4A-F10 60V
Stäubli 641031-05024 Test lead 50 cm yellow flexible stackable plugs
Stäubli 641031-05024 Test lead 50 cm yellow flexible stackable plugs
Extended range
Order code: 01-6969
MPN: 64.1031-05024

Available to back orderBack order, lead time 11 weeks
1+ £5.86
Price per unit Ex VAT
Yellow 0.5m 19A Test lead CuZn 1.0mm² LK-4A-F10 60V
Stäubli 641031-05025 Test lead, 50cm, Green, stackable Ø 4mm plugs, flexible
Stäubli 641031-05025 Test lead, 50cm, Green, stackable Ø 4mm plugs, flexible
Order code: 01-6970
MPN: 64.1031-05025
1+ £5.04
Price per unit Ex VAT
Green 0.5m 19A Test lead CuZn 1.0mm² LK-4A-F10 60V
Stäubli 641031-05026 LK-4A-F10 test lead 50cm violet flex Ø4mm stackable plugs
Stäubli 641031-05026 LK-4A-F10 test lead 50cm violet flex Ø4mm stackable plugs
Extended range
Order code: 01-6971
MPN: 64.1031-05026

Available to back orderBack order, lead time 11 weeks
1+ £6.06
Price per unit Ex VAT
Violet 0.5m 19A Test lead CuZn 1.0mm² LK-4A-F10 60V
Stäubli 641031-05027 Test lead, 50cm brown, flex stackable Ø 4mm plugs
Stäubli 641031-05027 Test lead, 50cm brown, flex stackable Ø 4mm plugs
Extended range
Order code: 01-6972
MPN: 64.1031-05027

Available to back orderBack order, lead time 11 weeks
1+ £6.06
10+ £5.69
Price per unit Ex VAT
Brown 0.5m 19A Test lead CuZn 1.0mm² LK-4A-F10 60V
Stäubli 641031-05028 LK-4A-F10 test lead 50 cm grey stackable lamella plugs
Stäubli 641031-05028 LK-4A-F10 test lead 50 cm grey stackable lamella plugs
Extended range
Order code: 01-6973
MPN: 64.1031-05028

Available to back orderBack order, lead time 11 weeks
1+ £6.06
10+ £5.69
Price per unit Ex VAT
Grey 0.5m 19A Test lead CuZn 1.0mm² LK-4A-F10 60V
Stäubli 641031-05029 LK-4A-F10 test lead 50 cm white flexible stackable plugs
Stäubli 641031-05029 LK-4A-F10 test lead 50 cm white flexible stackable plugs
Extended range
Order code: 01-6974
MPN: 64.1031-05029

Available to back orderBack order, lead time 11 weeks
1+ £5.86
Price per unit Ex VAT
White 0.5m 19A Test lead CuZn 1.0mm² LK-4A-F10 60V

Trustpilot