Stäubli 641031-02529 Test lead 25cm white, flexible, stackable Ø 4mm plugs

MPN
64.1031-02529
Brand
Staubli
EAN-13
4255674601299
Order Code
01-6964
Country of Origin
Germany

Discontinued


Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 0.25m
Nominal Current 19A
Type Test lead
Colour White
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4A-F10
Nominal Voltage 60V

Trustpilot