Stäubli 641031-02520 Test lead 25 cm yellow/green stackable 4 mm plugs |
01-6955
|
|
Available to back orderBack order, lead time 11 weeks
|
1+ £4.58
Price per unit Ex VAT
|
Yellow /Green |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4A-F10 |
60V |
Stäubli 641031-02521 LK-4A-F10 Test Lead 25cm blk flexible 4mm stackable plugs |
01-6956
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £3.85
Price per unit Ex VAT
|
Black |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4A-F10 |
60V |
Stäubli 641031-02522 LK-4A-F10 flexible 25cm red lamella plugs test lead |
01-6957
|
|
Available to back orderBack order, lead time 11 weeks
|
1+ £4.58
Price per unit Ex VAT
|
Red |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4A-F10 |
60V |
Stäubli 641031-02523 LK-4A-F10 Test lead 25cm blue flexible 4mm stack plugs |
01-6958
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £3.85
Price per unit Ex VAT
|
Blue |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4A-F10 |
60V |
Stäubli 641031-02524 LK-4A-F10 test lead 25 cm yellow flexible 4 mm plugs |
01-6959
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £4.58
Price per unit Ex VAT
|
Yellow |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4A-F10 |
60V |
Stäubli 641031-02525 LK-4A-F10 Test lead 25cm Green flexible stackable plugs |
01-6960
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £4.64
Price per unit Ex VAT
|
Green |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4A-F10 |
60V |
Stäubli 641031-02526 Test lead 25cm Violet flexible stackable 4mm plugs |
01-6961
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £3.85
Price per unit Ex VAT
|
Violet |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4A-F10 |
60V |
Stäubli 641031-02527 LK-4A-F10 test lead 25cm brown flexible stackable plugs |
01-6962
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £4.58
Price per unit Ex VAT
|
Brown |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4A-F10 |
60V |
Stäubli 641031-02528 Test lead 25 cm grey, flexible, stackable Ø 4 mm plugs |
01-6963
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £4.58
Price per unit Ex VAT
|
Grey |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4A-F10 |
60V |
Stäubli 641031-02529 Test lead 25cm white, flexible, stackable Ø 4mm plugs |
01-6964
|
|
|
1+ £4.76
Price per unit Ex VAT
|
White |
0.25m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4A-F10 |
60V |