Easter Opening Hours and Delivery Dates here

Stäubli 641030-07523 LK-4N-F10 Test lead 75 cm blue stackable plugs

Order Code:

01-6918

Brand: Staubli MPN: 64.1030-07523 EAN-13: 4255674600230
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 0.75m
Nominal Current 19A
Type Test lead
Colour Blue
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4N-F10
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot