Stäubli 641030-07520 LK-4N-F10 75cm yellow/green test lead, stackable plugs |
01-6915
|
|
|
2+ £3.78
Price per unit Ex VAT
|
Yellow /Green |
0.75m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Staubli 641030-07521 Test lead 75cm black flexible stackable 4mm plugs |
01-6916
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £4.43
| 2+ |
£4.43 |
| 10+ |
£4.02 |
| 50+ |
£3.89 |
Price per unit Ex VAT
|
Black |
0.75m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-07522 LK-4N-F10 test lead 75cm flexible red with stackable plugs |
01-6917
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £3.14
Price per unit Ex VAT
|
Red |
0.75m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-07523 LK-4N-F10 Test lead 75 cm blue stackable plugs |
01-6918
|
|
|
2+ £3.85
Price per unit Ex VAT
|
Blue |
0.75m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-07524 LK-4N-F10 Test lead 75cm yellow flexible stackable plugs |
01-6919
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £3.14
Price per unit Ex VAT
|
Yellow |
0.75m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-07525 LK-4N-F10 test lead 75cm green flexible stackable plugs |
01-6920
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £4.43
Price per unit Ex VAT
|
Green |
0.75m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-07526 Test lead 75cm violet stackable Ø4mm lamella plugs |
01-6921
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £4.43
Price per unit Ex VAT
|
Violet |
0.75m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-07527 LK-4N-F10 test lead 75cm brown flexible stackable plugs |
01-6922
|
|
|
2+ £3.75
Price per unit Ex VAT
|
Brown |
0.75m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-07528 LK-4N-F10 test lead 75 cm grey flexible stackable plugs |
01-6923
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £4.31
Price per unit Ex VAT
|
Grey |
0.75m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-07529 Test lead 75cm white, flexible, stackable Ø4mm plugs |
01-6924
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £4.43
Price per unit Ex VAT
|
White |
0.75m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |