Stäubli 641030-05021 LK-4N-F10 test lead 50 cm black flexible 4 mm plugs

MPN
64.1030-05021
Brand
Staubli
EAN-13
4255674600117
Order Code
01-6906
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 7 availableBack-order availability date - 19/07/2026

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Cable Length 0.5m
Nominal Current 19A
Type Test lead
Colour Black
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4N-F10
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot