Stäubli 641030-05020 LK-4N-F10 test lead 50cm yel-gr flexible stackable plugs |
01-6905
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £3.05
Price per unit Ex VAT
|
Yellow /Green |
0.5m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-05021 LK-4N-F10 test lead 50 cm black flexible 4 mm plugs |
01-6906
|
|
Back order - 5 availableBack-order availability date - 11/11/2026
|
2+ £2.94
Price per unit Ex VAT
|
Black |
0.5m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-05022 Test lead 50 cm red, flexible, stackable plugs 4 mm |
01-6907
|
|
|
2+ £3.60
Price per unit Ex VAT
|
Red |
0.5m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-05023 LK-4N-F10 test lead 50 cm blue flexible 4 mm plugs |
01-6908
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £4.15
Price per unit Ex VAT
|
Blue |
0.5m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-05024 Test Lead 50cm Yellow Flexible stackable Ø4mm plugs |
01-6909
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £4.15
Price per unit Ex VAT
|
Yellow |
0.5m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-05025 LK-4N-F10 Test lead 50cm Green, flexible, stackable plugs |
01-6910
|
|
|
2+ £3.60
Price per unit Ex VAT
|
Green |
0.5m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-05026 LK-4N-F10 test lead 50 cm violet flexible stackable plugs |
01-6911
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £3.00
Price per unit Ex VAT
|
Violet |
0.5m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-05027 LK-4N-F10 Test lead 50 cm brown stackable plugs |
01-6912
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £2.93
Price per unit Ex VAT
|
Brown |
0.5m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Staubli 641030-05028 LK-4N-F10 test lead 50cm grey, stackable 4mm plugs |
01-6913
|
|
|
2+ £3.46
Price per unit Ex VAT
|
Grey |
0.5m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-05029 LK-4N-F10 Test lead 50 cm white stackable plugs |
01-6914
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £4.14
Price per unit Ex VAT
|
White |
0.5m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |