Stäubli 617553-10029 Strand SILI-E 1 x 075 mm² Wh Sold p/m

Order Code:

00-0467

Brand: Staubli MPN: 61.7553-10029 EAN-13: 2050001152770
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Ultra flexible, basic insulated stranded wire. Oxygen-rich copper wire. Silicone-insulated wires are used in a wider temperature range than comparable TPE insulated wires. The material is also characterised by good ageing resistance, high impact strength, elongation at break and tear resistance. Typical applications: Internal wiring of moving components and modules under high thermal stress. Highly flexible connecting cables for working with low voltages in the laboratory.
Colour White
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Finely stranded
Insulation Material Silicone
Length Sold Per Metre
Type SILI-E
Cable Diameter 2.70mm
Core layout 196 x 0.07mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +150°C
Min. temperature range (fixed installation) -50°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Temperature Range -50 - +90°C
Test Voltage 2500V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot