Stäubli 607033-10024 Strand FLEXI-2V 1 x 250 mm² yel Sold p/m

MPN
60.7033-10024
Brand
Staubli
EAN-13
2050001151971
Order Code
00-0452
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

High-flexible wire with reinforced, two-layered insulation for highest security (inner natural, outer coloured), and with oxygen-free copper wire. Damage to the outer insulation layer can be more easily identified due to the different coloration of the underlying layer. Typical applications: production of measuring lines, as well as external wiring of movable parts.
Colour Yellow
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Length Sold Per Metre
Type FLEXI-2V
Cable Diameter 3.90mm
Core layout 651 x 0.07mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -10°C
Nominal Voltage 1500V
Packaged No
Sold by Metre Yes
Test Voltage 8000V AC

Reviews

Be the first to submit a review

Trustpilot