Stäubli 280039-01522 LK205 test lead 15 cm red flexible PVC 2 mm banana plugs

Image Representative of Range

Stäubli 280039-01522 LK205 test lead 15 cm red flexible PVC 2 mm banana plugs

MPN
28.0039-01522
Brand
Staubli
EAN-13
2050003616836
Order Code
01-6837
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Highly flexible test lead with PVC insulation, both ends with stackable 2 mm banana plug.
Cable Length 0.15m
Nominal Current 10A
Type Test lead
Colour Red
Contact Material Au
Cross Section 0.5mm²
Jack Diameter 2mm
Material PVC
Misc Attribute LK205
Plug Features Nestable
Reading Category CAT I
Type A Banana jack 2mm
Type B Banana jack 2mm

Reviews

Be the first to submit a review

Trustpilot