Stäubli 233120-28 SEB4-F Grey Safety jack socket built-in Ø 4 mm 1 pc

MPN
23.3120-28
Brand
Staubli
EAN-13
2050005417677
Order Code
00-0334
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

4mm rigid socket in insulated body, with gold-plated contacts and 4.8mm male spade connector. Suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Grey
Cable Diameter 14.5mm
Connection Type C CEE 7/16 plug 4.8mm
Contact Plating Gold plated
Dim (Ø x L) 14.5 mm x 31.5 mm
Insulation Material Insulated
Length 31.5mm
Material gold-plated
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage Contact-safe 1000 V/ CAT III
Type Socket, built-in
Width 4mm

Reviews

Be the first to submit a review

Trustpilot