Stäubli 231035-21 Adapter M4 threaded bush 4 mm socket black for safety plugs

MPN
23.1035-21
Brand
Staubli
EAN-13
2050000258169
Order Code
01-6737
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £0.987
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

M4 threaded screw adapter, featuring a Ø4mm rigid socket in insulated body, suitable for accepting spring-loaded 4mm plugs.
Connector Type Adapter, straight
Plug / Socket Socket
Mounting Direction In Line
Insulated Yes
Colour Black
(Ø) 4mm
Contact Material Brass nickel plated
Insulation Material PVC
Insulation Type Insulated
Misc Attribute 1 Rigid, with M4 inside thread
Misc Attribute 2 B4-E-IM4-I SCHWARZ
Nominal Current 32A
Pin Ø 4mm
Temperature Range -40 to +80°C
Type M4 screw adapter
Type A M4 threaded bush
Type B 4 mm socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot