Stäubli 231011-21 EB2 jack socket 2mm blk insulated for plastic/metal plates

MPN
23.1011-21
Brand
Staubli
EAN-13
2050000578342
Order Code
00-0278
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.765
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Insulated, rigid 2mm jack socket made of turned brass with PVC insulation. Designed to press-fit into cutouts in plates or housings made of plastic, metal, etc.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
Cable Diameter 2mm
Contact Plating Gold plated
Dim (Ø) 2mm
Insulation Material Partially insulated
Material gold-plated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 30 V/AC ~ 60V DC
Pin Ø 2mm
Type Socket, vertical vertical

Reviews

Be the first to submit a review

Trustpilot