Stäubli 230050-22 LB2-IF vertical 2mm red insulated socket with spring plates

Order Code:

00-0274

Brand: Staubli MPN: 23.0050-22 EAN-13: 2050000578502
Qty Unit Price (Ex VAT)
3+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
156 in stock, despatched in 4 working days

Insulated 2mm jack socket with spring plates, panel mount with solder connection. Rigid connector with thread and nut for secure mounting in cutouts in plates or casings.
Type Socket, vertical vertical
Contact Plating Gold plated
Colour Red
Cable Diameter 2mm
Connection Soldering
Dim (Ø) 2 mm
Insulation Material Insulated
Material Gold-plated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 30 V/AC ~ 60V DC
Pin Ø 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot