Stäubli 230030-20 LB-I2R jack socket vertical 2mm pin gr/yel 1 pc rigid

Order Code:

00-0263

Brand: Staubli MPN: 23.0030-20 EAN-13: 2050000576218
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
51 in stock, despatched in 4 working days

Insulated 2mm jack socket connector, panel mount with 2.8mm male spade connector. Rigid connector with metal thread and nut for secure mounting.
Type Socket, vertical vertical
Contact Plating Optalloy®
Insulation Material Partially insulated
Material Brass with Optalloy® -alloy
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 30 V/AC ~ 60V DC
Pin Ø 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot