Stäubli 223007-21 SKLS4 jack plug 4 mm Ø safety connector blk 1 pc

MPN
22.3007-21
Brand
Staubli
EAN-13
4016138182675
Order Code
00-0261
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1+ £5.49
10+ £5.43
25+ £5.39
50+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
197 in stock, despatched in 4 working days

4mm straight banana plug connector for clamping directly onto stripped wires of 0.12 -2.5 mm² cross-section. Compatible with 4mm safety sockets.
Plug / Socket Socket
Colour Black
Contact Plating Nickel plated
Cross Section 0.127mm²
Insulation Material Insulated
Insulation Voltage
Nominal Current
10A
Nominal current - rounded value 10A
Nominal Voltage 600V
Operating Voltage 600V
Pin Ø 4mm
Temperature Range -40 °C - +80°C
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot