Stäubli 222618-26 SLS205-L straight plug 2mm violet spring contact fins

MPN
22.2618-26
Brand
Staubli
EAN-13
2050000578816
Order Code
00-0250
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £0.958
50+ £0.914
125+ £0.853
250+ £0.780
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

A straight violet 2mm plug connector with spring contact fins, designed for the self-mounting of measurement test leads.
Connector Type 2mm Miniature Plug
Mounting Direction Straight
Colour Violet
Cable Diameter 2mm
Connection Soldering
Contact Plating Gold plated
Cross Section 0.5mm²
Dim (Ø) 2mm
Insulation Material Partially insulated
Material gold-plated
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 30 V/AC ~ 60V DC
Pin Ø 2mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot