Statron 5359.3 Bench PSU Adjustable Voltage 2-14V 5A 75W Dual Output

Image Representative of Range

Statron 5359.3 Bench PSU Adjustable Voltage 2-14V 5A 75W Dual Output

MPN
5359.3
Brand
Statron
EAN-13
4016138534924
Order Code
13-0181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £197.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Statron 5359.3 is a bench PSU with adjustable voltage ranging from 2 to 14 V AC and a current of 5 A, delivering a power output of 75 W with two outputs. It is ideal for laboratory and industrial applications where precise and programmable power supply is required. This unit is compact and weighs 3 kg, making it suitable for various research and testing environments.
Type Bench PSU (adjustable voltage)
Output Current 75W
Output Voltage 14V AC
Number of Outputs 2
Manufactuers Warranty 1 Year
Input Voltage 230V AC
Calibrated to Manufacturer's standards (no certificate)
Connections 4x Safety connectors
Depth 210mm
Dimensions (W x H x D) 140 x 130 x 210 mm
Height 130mm
Max. output current 5A
Misc Attribute 1 Linear
Misc Attribute 2 Bench
Output current (min.) 5A
Output current 1 5A
Output Current 2 5A
Output current 2 (max.) 5A
Output current 2 (min.) 5A
Output voltage (min.) 2V AC
Output Voltage 1 2 - 14V AC
Output Voltage 2 2 - 14V DC
Output voltage 2 (max.) 14V DC
Output voltage 2 (min.) 2V DC
Technology Linear regulated PSU
Weight 3kg
Width 140mm

Reviews

Be the first to submit a review

Trustpilot